337-080-520-878

Heilind Number:EDA337-080-520-878
Manufacturer:EDAC
Manufacturer Number:337-080-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-520-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green color, this connector is not only visually striking but also high-performing, with a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. Its two rows of Copper Alloy contacts, spaced at a pitch of .156 inches and .2 inches between rows, provide reliable and efficient power and signal transfer. With 80 positions available, it offers ample connectivity options for your electronic devices. Designed for straight mount orientation, it ensures easy installation and a secure connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality and functionality for all your PCB connector needs.