| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JJ35PN-6149 V001 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-080-521-201 |
ACT20JJ35PN-6149 V001
| Heilind Number: | EDA337-080-521-201 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JJ35PN-6149 V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of Copper Alloy contacts and a .156-inch pitch, it offers seamless connectivity for up to 80 positions. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Elevate your connection capabilities with this essential component.

