337-080-521-202

Heilind Number:EDA337-080-521-202
Manufacturer:EDAC
Manufacturer Number:337-080-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-521-202

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 80 positions, this connector ensures efficient data transmission. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for optimal performance in your PCB setups.