337-080-521-207

Heilind Number:EDA337-080-521-207
Manufacturer:EDAC
Manufacturer Number:337-080-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-521-207

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in a vibrant green hue. Designed for high-performance applications, it boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durable and reliable operation. With a total of 80 positions and a pitch of .156 inches, it offers ample connectivity options while ensuring precise and secure connections. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your board-to-board PCB connection needs. Trust in its quality and performance to elevate your electronic designs.