337-080-521-258

Heilind Number:EDA337-080-521-258
Manufacturer:EDAC
Manufacturer Number:337-080-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-521-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a vibrant green hue. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The connector boasts a dual-row design, offering 80 positions for seamless connection. Engineered with precision, it guarantees reliable performance with a current rating of 3 A. Crafted from Copper Alloy, the contacts ensure efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and secure mounting. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for diverse applications. Elevate your PCB assembly with this essential component.