337-080-521-803

Heilind Number:EDA337-080-521-803
Manufacturer:EDAC
Manufacturer Number:337-080-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-521-803

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector in striking green. Engineered for optimal performance, this connector features a dual-row design with 80 positions, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operations. The contact material, Copper Alloy, further enhances conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your connectivity solutions with this high-quality component.