337-080-521-804

Heilind Number:EDA337-080-521-804
Manufacturer:EDAC
Manufacturer Number:337-080-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-521-804

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for optimal performance, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a 3A amperage, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .2 inches with a pitch of .156 inches, offer seamless signal transfer across 80 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees durability in various environments. Perfect for demanding applications, this connector is a versatile choice for your connectivity needs.