ACT20JJ35SN-6149 V001

Heilind Number:EDA337-080-521-807
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JJ35SN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JJ35SN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-521-807

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and a high-amperage capacity of 3 A, it ensures efficient power transfer. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise positioning. Boasting 80 positions, this connector offers ample room for multiple connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Perfect for professional applications, this connector is a vital component for seamless board-to-board PCB connections.