ACT20JJ37HB-6149 V001

Heilind Number:EDA337-080-521-812
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JJ37HB-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JJ37HB-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-521-812

Detailed Description

Introducing our Card Edge Connector, a reliable solution for seamless board-to-board PCB connectivity. Designed with precision and efficiency in mind, this connector boasts a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both performance and safety. With two rows and a total of 80 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure placement on your PCB. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its high amperage rating of 3A for efficient power transmission. Upgrade your PCB connectivity with this essential component.