ACT20JJ37HC-6149 V001

Heilind Number:EDA337-080-521-858
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JJ37HC-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JJ37HC-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-521-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durable and safe operation. With two rows and 80 positions, it provides ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Designed for straight mounting orientation, it offers easy installation. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your devices with this essential component for efficient and secure connections.