ACT20JJ37HD-6149 V001

Heilind Number:EDA337-080-521-868
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JJ37HD-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JJ37HD-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-521-868

Detailed Description

Enhance connectivity in your PCB setups with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also offers reliable power transmission with a maximum amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures long-lasting functionality even in demanding environments. With two rows of copper alloy contacts, each spaced at .156 inches, it provides a total of 80 positions for seamless data transfer. Designed for straight mount orientation, it guarantees easy installation on your circuit boards. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore its full potential in the realm of board-to-board PCB connections.