337-080-523-202

Heilind Number:EDA337-080-523-202
Manufacturer:EDAC
Manufacturer Number:337-080-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-523-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of high-quality Copper Alloy contacts, it provides a reliable connection for your circuitry. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Boasting 80 positions, it offers ample room for your components. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your board-to-board connections with this essential component.