337-080-523-203

Heilind Number:EDA337-080-523-203
Manufacturer:EDAC
Manufacturer Number:337-080-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-523-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a 3A amperage rating, it supports efficient power transmission. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers reliable signal transfer across 80 positions. The straight mount orientation simplifies installation, while the wide operating temperature range from -40 to 105°C guarantees performance in various environments. Elevate your connectivity solutions with this essential component.