337-080-523-207

Heilind Number:EDA337-080-523-207
Manufacturer:EDAC
Manufacturer Number:337-080-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-523-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Card Edge Connector. Designed for efficiency, this connector boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a dual-row layout and a total of 80 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for a wide range of applications, this connector guarantees optimal performance in temperatures ranging from -40 to 105°C. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your PCB assembly projects. Elevate your connectivity game with this essential component.