ACT20JJ37JN-6149 V001

Heilind Number:EDA337-080-523-212
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JJ37JN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JJ37JN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-523-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant shade of green. Designed for optimal power transmission, it boasts a 3A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of precision-machined Copper Alloy contacts, it ensures reliable signal transfer in any electronic application. The .156-inch pitch and .2-inch row spacing accommodate 80 positions, facilitating seamless board-to-board connections. Engineered for versatility, its straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore more in our range of PCB Connectors.