337-080-523-258

Heilind Number:EDA337-080-523-258
Manufacturer:EDAC
Manufacturer Number:337-080-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-523-258

Detailed Description

Enhance board-to-board connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust construction with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The two rows of copper alloy contacts provide excellent conductivity, accommodating a total of 80 positions with a pitch of .156 inches. With a current rating of 3A, it delivers reliable power transmission for various applications. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environmental conditions. Perfect for use in PCB connections, this connector is a vital component for efficient and secure electronic systems.