337-080-523-268

Heilind Number:EDA337-080-523-268
Manufacturer:EDAC
Manufacturer Number:337-080-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-523-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-523-268

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers a reliable amperage of 3 A for efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and safety in operation. With two rows and 80 positions, it facilitates seamless board-to-board connections, while the copper alloy contact material guarantees optimal conductivity. The .156 inch pitch and .2 inch row spacing provide precise alignment, and the straight mount orientation allows for easy installation. Designed to withstand extreme temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.