337-080-523-802

Heilind Number:EDA337-080-523-802
Manufacturer:EDAC
Manufacturer Number:337-080-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-523-802

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Featuring a vibrant green color, it adds a touch of personality to your setup while ensuring reliable performance. With a 3 A amperage rating, it delivers efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and durability. Boasting two rows and 80 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it facilitates seamless integration. Designed for straight mount orientation, it's easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Ideal for board-to-board connections, this connector is a must-have for any electronics enthusiast.