337-080-523-803

Heilind Number:EDA337-080-523-803
Manufacturer:EDAC
Manufacturer Number:337-080-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-523-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant Green color and 80 positions spread across two rows, it offers ample space for efficient data transmission. Operating at an amperage of 3 A and crafted from UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. The Copper Alloy contacts, with a pitch of .156 in and row spacing of .2 in, guarantee optimal conductivity. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C provides versatility for diverse applications. Trust in our high-quality connector for seamless board-to-board connections in your projects.