337-080-523-804

Heilind Number:EDA337-080-523-804
Manufacturer:EDAC
Manufacturer Number:337-080-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-523-804

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a copper alloy contact material and UL 94V-0 Thermoplastic Polyester housing, ensuring reliable conductivity and fire resistance. With two rows and 80 positions, it offers ample connectivity for your projects. The .156-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation allows for versatile installation. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your board-to-board connections with this essential component.