337-080-523-807

Heilind Number:EDA337-080-523-807
Manufacturer:EDAC
Manufacturer Number:337-080-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-523-807

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your setup while ensuring reliable performance. With a 3 A amperage rating, it offers robust power transmission capabilities. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it allows for secure and efficient connections. With 80 positions available, this connector accommodates a wide range of devices. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Perfect for use in PCB connectors, board-to-board connectors, and more, this Card Edge Connector is a must-have for any electronics enthusiast.