337-080-523-808

Heilind Number:EDA337-080-523-808
Manufacturer:EDAC
Manufacturer Number:337-080-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-523-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 80 positions with a .156-inch pitch, ensuring reliable contact for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting durability and efficient power transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity solutions with this essential component.