337-080-523-812

Heilind Number:EDA337-080-523-812
Manufacturer:EDAC
Manufacturer Number:337-080-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-523-812

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Featuring a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on your boards. The straight mount orientation and 80 positions make it versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for demanding environments. Upgrade your setup with this essential component for efficient board-to-board connections.