337-080-523-858

Heilind Number:EDA337-080-523-858
Manufacturer:EDAC
Manufacturer Number:337-080-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-523-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector not only adds a pop of color to your setup but also ensures reliable performance. With a 3 A amperage rating, it can handle your power needs with ease. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connections. With 80 positions available, it accommodates multiple components for versatile applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your connectivity game with this essential component.