337-080-523-868

Heilind Number:EDA337-080-523-868
Manufacturer:EDAC
Manufacturer Number:337-080-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-523-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-523-868

Detailed Description

Enhance connectivity in your electronic devices with this reliable Card Edge Connector. Designed with durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .156 in and two rows of 80 positions, it allows for seamless integration onto your PCBs. The green color adds a touch of organization, while the straight mount orientation and wide operating temperature range of -40 to 105 °C offer flexibility in installation. Perfect for various applications, this connector guarantees optimal performance and longevity. Upgrade your connectivity solutions with this essential component.