337-080-523-878

Heilind Number:EDA337-080-523-878
Manufacturer:EDAC
Manufacturer Number:337-080-523-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-523-878

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration into your electronic systems. Boasting a vibrant green hue, this connector adds a touch of color to your setup while ensuring optimal performance. With a current rating of 3A, it provides reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The 80 copper alloy contacts, arranged in two rows with a pitch of .156 inches and a row spacing of .2 inches, offer high-speed data transfer and signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Ideal for connecting boards seamlessly, this Card Edge Connector is a must-have in your electronic component collection. Elevate your connectivity game with this high-performance connector.