337-080-524-202

Heilind Number:EDA337-080-524-202
Manufacturer:EDAC
Manufacturer Number:337-080-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-524-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a vibrant Green color and features a dual-row configuration for optimal signal transmission. With an amperage rating of 3 A, it ensures reliable power delivery, while its UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. Crafted with Copper Alloy contacts and a .156-inch pitch, it offers seamless integration onto PCBs. The straight mount orientation and 80 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Trust in this connector for efficient and secure board-to-board connections every time.