337-080-524-203

Heilind Number:EDA337-080-524-203
Manufacturer:EDAC
Manufacturer Number:337-080-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-524-203

Detailed Description

Enhance connectivity on your PCB with this efficient Card Edge Connector. Boasting a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration for up to 80 positions. Designed for straight mounting orientation, it facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it guarantees safe and stable operation. Explore our range of PCB connectors for more innovative solutions.