337-080-524-204

Heilind Number:EDA337-080-524-204
Manufacturer:EDAC
Manufacturer Number:337-080-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-524-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 2-row configuration and 80 positions, it offers ample connectivity for your devices. The Copper Alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for seamless board-to-board connections.