337-080-524-212

Heilind Number:EDA337-080-524-212
Manufacturer:EDAC
Manufacturer Number:337-080-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-524-212

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in a vibrant green hue. Designed for durability, it features a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable performance in high-amperage applications. With two rows and 80 positions, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects.