337-080-524-802

Heilind Number:EDA337-080-524-802
Manufacturer:EDAC
Manufacturer Number:337-080-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-524-802

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The connector boasts two rows of copper alloy contacts, offering a total of 80 positions with a pitch of .156 inches. Its straight mount orientation ensures seamless integration, while an amperage rating of 3A guarantees reliable power transmission. With a wide operating temperature range spanning from -40 to 105°C, this connector is suitable for various industrial environments. Elevate your connectivity game with this essential component, perfect for board-to-board PCB connections.