337-080-524-803

Heilind Number:EDA337-080-524-803
Manufacturer:EDAC
Manufacturer Number:337-080-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-524-803

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission. Featuring two rows and 80 positions, it offers ample connectivity in a compact design. With a pitch of .156 inches and row spacing of .2 inches, precise installation is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various electronic systems. Upgrade your setup with this essential component, perfect for demanding environments.