337-080-524-804

Heilind Number:EDA337-080-524-804
Manufacturer:EDAC
Manufacturer Number:337-080-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-524-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, specially designed for seamless board-to-board integration. Its vibrant green hue adds a pop of color to your setup, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of copper alloy contacts, each boasting a 3 A amperage rating, this connector offers reliable power transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, accommodating up to 80 positions. Whether you're designing for industrial or commercial use, this connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile solution for various applications. Trust in our high-quality product to streamline your PCB connections with ease and efficiency.