337-080-524-807

Heilind Number:EDA337-080-524-807
Manufacturer:EDAC
Manufacturer Number:337-080-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-524-807

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector. Featuring a vibrant green color, this connector ensures easy identification during installation. Its durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliable performance in various environmental conditions. With two rows and 80 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. Designed for efficiency, it has a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures reliable functionality in extreme conditions. Upgrade your setup with this high-quality connector for seamless board-to-board connections.