337-080-524-808

Heilind Number:EDA337-080-524-808
Manufacturer:EDAC
Manufacturer Number:337-080-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-524-808

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector boasts a 3A amperage capacity and features a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, it ensures secure and reliable connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing accommodate precise PCB mounting, offering 80 positions for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a versatile solution for various industrial settings. Trust in this top-quality connector for optimal performance in your board-to-board connections.