337-080-524-812

Heilind Number:EDA337-080-524-812
Manufacturer:EDAC
Manufacturer Number:337-080-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-524-812

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 80 positions, it offers ample space for your connectivity needs. Crafted from high-quality Copper Alloy, the contacts ensure reliable and efficient performance. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for secure placement. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your PCB design with this essential component.