337-080-524-858

Heilind Number:EDA337-080-524-858
Manufacturer:EDAC
Manufacturer Number:337-080-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-524-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from high-quality UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, it ensures reliable power transmission. Its dual-row layout and 80 positions offer ample connectivity options, while the copper alloy contacts guarantee optimal signal transfer. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your circuit design. Suitable for a wide range of applications, it has a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this versatile and efficient Card Edge Connector.