337-080-524-878

Heilind Number:EDA337-080-524-878
Manufacturer:EDAC
Manufacturer Number:337-080-524-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-524-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-524-878

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your circuitry. Featuring 80 positions and straight mount orientation, it's perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our wide range of connectors for all your PCB assembly needs.