337-080-540-202

Heilind Number:EDA337-080-540-202
Manufacturer:EDAC
Manufacturer Number:337-080-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-540-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in vibrant green. Designed for high-performance applications, this connector boasts a 3 A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned precisely at a pitch of .156 inches and a row spacing of .2 inches, it ensures seamless signal transmission and optimal space utilization. Offering a total of 80 positions, this connector is perfect for complex circuitry requirements. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Elevate your connectivity game with this essential component, a must-have in any engineer's toolkit.