337-080-540-203

Heilind Number:EDA337-080-540-203
Manufacturer:EDAC
Manufacturer Number:337-080-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-540-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic projects. Boasting 80 positions and a high amperage rating of 3A, it provides reliable power transmission. Its straight mount orientation and row spacing of .2 inches make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your setup with this essential component, a must-have in any professional's toolkit.