337-080-540-204

Heilind Number:EDA337-080-540-204
Manufacturer:EDAC
Manufacturer Number:337-080-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-540-204

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal to your setup. With a high amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees both safety and longevity. This connector boasts a double-row design with a total of 80 positions, offering ample room for your connections. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether you require straight mounting or a 90-degree angle, this connector accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Perfect for applications in the electronics industry, this connector is a vital component for seamless board-to-board connections. Elevate your projects with this essential piece of hardware.