337-080-540-207

Heilind Number:EDA337-080-540-207
Manufacturer:EDAC
Manufacturer Number:337-080-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-540-207

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance in various applications. The two-row design, crafted with Copper Alloy contacts, ensures efficient power transmission at an amperage of 3 A. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board connections with 80 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Elevate your electronic projects with this essential component.