ACT20JJ43HN-6149 V001

Heilind Number:EDA337-080-540-212
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JJ43HN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JJ43HN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of Copper Alloy contacts, each rated for 3 A, this connector offers seamless power transmission. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while the 80 positions cater to diverse connection needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Elevate your PCB design with this essential component, perfect for professional or DIY projects.