337-080-540-268

Heilind Number:EDA337-080-540-268
Manufacturer:EDAC
Manufacturer Number:337-080-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-540-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-540-268

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for top-tier performance, this connector features a sleek Green color and is constructed from durable UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration and a total of 80 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material ensures reliable and efficient power transmission, while its .156-inch pitch and .2-inch row spacing provide seamless integration with your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse industrial applications. Trust in its Straight mount orientation for easy installation and secure connection. Elevate your projects with this essential component, a must-have in any electronic engineer's toolkit.