337-080-540-802

Heilind Number:EDA337-080-540-802
Manufacturer:EDAC
Manufacturer Number:337-080-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-540-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green hue, this connector not only stands out visually but also delivers on functionality with a 3 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting reliability. With two rows and a total of 80 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. At a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation allows for seamless integration onto your board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your PCB assembly with this essential component.