337-080-540-803

Heilind Number:EDA337-080-540-803
Manufacturer:EDAC
Manufacturer Number:337-080-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-540-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row configuration and a total of 80 positions, it ensures efficient data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Suitable for a wide range of applications, it can withstand temperatures ranging from -40 to 105°C, making it ideal for use in various environments. Its straight mount orientation simplifies installation, ensuring a secure and stable connection. Upgrade your system with this high-quality Card Edge Connector for enhanced performance and connectivity.