337-080-540-804

Heilind Number:EDA337-080-540-804
Manufacturer:EDAC
Manufacturer Number:337-080-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-540-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Engineered for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in diverse environments. With two rows of Copper Alloy contacts, each meticulously designed for optimal conductivity, this connector offers seamless interconnection between boards. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise alignment and secure attachment. With 80 positions available, it accommodates complex connectivity needs with ease. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice. Elevate your PCB assembly process with this essential component.