337-080-540-807

Heilind Number:EDA337-080-540-807
Manufacturer:EDAC
Manufacturer Number:337-080-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-540-807

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Boasting a vibrant green hue, it not only adds a touch of color but also offers reliable performance with a 3A amperage. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient signal transmission. Featuring two rows with 80 positions and a .156-inch pitch, it facilitates seamless board-to-board connections. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications in demanding environments. Elevate your PCB connectivity with this essential component.