337-080-540-808

Heilind Number:EDA337-080-540-808
Manufacturer:EDAC
Manufacturer Number:337-080-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-540-808

Detailed Description

Enhance connectivity in your electronic systems with our high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant Green color, making it easy to identify amidst complex circuitry. With a robust amperage rating of 3 A and a housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission while meeting stringent safety standards. Boasting two rows of 80 positions each, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees seamless signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your designs. Whether you require straight or right-angle mounting, this connector accommodates diverse installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Trust in its superior quality and performance to optimize connectivity in your projects.