337-080-540-812

Heilind Number:EDA337-080-540-812
Manufacturer:EDAC
Manufacturer Number:337-080-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-080-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-080-540-812

Detailed Description

Enhance your PCB connections with our double-row Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures superior performance even in demanding environments. With a pitch of .156 inches and 80 positions, it offers efficient signal transmission. The green color signifies easy identification, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-performance applications. Upgrade your connectivity solutions with this essential component.